
NRC04J222TRF | |
|---|---|
DigiKey Part Number | 4988-NRC04J222TRFTR-ND - Tape & Reel (TR) 4988-NRC04J222TRFCT-ND - Cut Tape (CT) 4988-NRC04J222TRFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRC04J222TRF |
Description | RES SMT04022.2K |
Manufacturer Standard Lead Time | 98 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,01900 € | 0,19 € |
| 25 | 0,01320 € | 0,33 € |
| 50 | 0,01060 € | 0,53 € |
| 100 | 0,00850 € | 0,85 € |
| 250 | 0,00652 € | 1,63 € |
| 500 | 0,00540 € | 2,70 € |
| 1.000 | 0,00452 € | 4,52 € |
| 5.000 | 0,00315 € | 15,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00275 € | 27,50 € |
| 20.000 | 0,00244 € | 48,80 € |
| 30.000 | 0,00229 € | 68,70 € |
| 50.000 | 0,00212 € | 106,00 € |
| 70.000 | 0,00203 € | 142,10 € |
| 100.000 | 0,00194 € | 194,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

