
NRC04F2003TRF | |
|---|---|
DigiKey Part Number | 4988-NRC04F2003TRFTR-ND - Tape & Reel (TR) 4988-NRC04F2003TRFCT-ND - Cut Tape (CT) 4988-NRC04F2003TRFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRC04F2003TRF |
Description | RES SMT0402200K |
Manufacturer Standard Lead Time | 98 Weeks |
Customer Reference | |
Detailed Description | ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02000 € | 0,20 € |
| 25 | 0,01440 € | 0,36 € |
| 50 | 0,01140 € | 0,57 € |
| 100 | 0,00920 € | 0,92 € |
| 250 | 0,00708 € | 1,77 € |
| 500 | 0,00588 € | 2,94 € |
| 1.000 | 0,00494 € | 4,94 € |
| 5.000 | 0,00346 € | 17,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00304 € | 30,40 € |
| 20.000 | 0,00270 € | 54,00 € |
| 30.000 | 0,00254 € | 76,20 € |
| 50.000 | 0,00236 € | 118,00 € |
| 70.000 | 0,00226 € | 158,20 € |
| 100.000 | 0,00217 € | 217,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

