
NRC02J103TRF | |
|---|---|
DigiKey Part Number | 4988-NRC02J103TRFTR-ND - Tape & Reel (TR) 4988-NRC02J103TRFCT-ND - Cut Tape (CT) 4988-NRC02J103TRFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRC02J103TRF |
Description | RES SMT020110K |
Manufacturer Standard Lead Time | 98 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.012" (0.30mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03000 € | 0,30 € |
| 25 | 0,02240 € | 0,56 € |
| 50 | 0,01820 € | 0,91 € |
| 100 | 0,01500 € | 1,50 € |
| 250 | 0,01180 € | 2,95 € |
| 500 | 0,00998 € | 4,99 € |
| 1.000 | 0,00855 € | 8,55 € |
| 5.000 | 0,00630 € | 31,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00565 € | 56,50 € |
| 20.000 | 0,00513 € | 102,60 € |
| 30.000 | 0,00488 € | 146,40 € |
| 50.000 | 0,00460 € | 230,00 € |
| 70.000 | 0,00445 € | 311,50 € |
| 100.000 | 0,00430 € | 430,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

