
NRC02F1003TRF | |
|---|---|
DigiKey Part Number | 4988-NRC02F1003TRFTR-ND - Tape & Reel (TR) 4988-NRC02F1003TRFCT-ND - Cut Tape (CT) 4988-NRC02F1003TRFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRC02F1003TRF |
Description | RES SMT0201100K |
Manufacturer Standard Lead Time | 98 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.012" (0.30mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03700 € | 0,37 € |
| 25 | 0,02760 € | 0,69 € |
| 50 | 0,02260 € | 1,13 € |
| 100 | 0,01870 € | 1,87 € |
| 250 | 0,01492 € | 3,73 € |
| 500 | 0,01274 € | 6,37 € |
| 1.000 | 0,01102 € | 11,02 € |
| 5.000 | 0,00831 € | 41,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00752 € | 75,20 € |
| 20.000 | 0,00690 € | 138,00 € |
| 30.000 | 0,00659 € | 197,70 € |
| 50.000 | 0,00626 € | 313,00 € |
| 70.000 | 0,00607 € | 424,90 € |
| 100.000 | 0,00590 € | 590,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

