
NMC1206X5R106K25TRPLPF | |
|---|---|
DigiKey Part Number | 4988-NMC1206X5R106K25TRPLPFTR-ND - Tape & Reel (TR) 4988-NMC1206X5R106K25TRPLPFCT-ND - Cut Tape (CT) 4988-NMC1206X5R106K25TRPLPFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NMC1206X5R106K25TRPLPF |
Description | CAP SMT120610F25VDC |
Manufacturer Standard Lead Time | 98 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL, Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,23500 € | 2,35 € |
| 50 | 0,17040 € | 8,52 € |
| 100 | 0,15060 € | 15,06 € |
| 500 | 0,11676 € | 58,38 € |
| 1.000 | 0,10618 € | 106,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09889 € | 197,78 € |
| 4.000 | 0,09281 € | 371,24 € |
| 6.000 | 0,08976 € | 538,56 € |
| 10.000 | 0,08638 € | 863,80 € |
| 14.000 | 0,08441 € | 1.181,74 € |
| 20.000 | 0,08251 € | 1.650,20 € |
| 24.000 | 0,08161 € | 1.958,64 € |
| 48.000 | 0,07858 € | 3.771,84 € |
| 50.000 | 0,07842 € | 3.921,00 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

