
NACZ331M25V8X10.5TR13F | |
|---|---|
DigiKey Part Number | 4988-NACZ331M25V8X10.5TR13FTR-ND - Tape & Reel (TR) 4988-NACZ331M25V8X10.5TR13FCT-ND - Cut Tape (CT) 4988-NACZ331M25V8X10.5TR13FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NACZ331M25V8X10.5TR13F |
Description | CAP ALUM 330UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 270 mA @ 100 Hz | |
Ripple Current @ High Frequency | 450 mA @ 100 kHz | |
Impedance | 170 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,37600 € | 3,76 € |
| 50 | 0,28700 € | 14,35 € |
| 100 | 0,25960 € | 25,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 0,22580 € | 67,74 € |
| 600 | 0,20932 € | 125,59 € |
| 900 | 0,20106 € | 180,95 € |
| 1.500 | 0,19191 € | 287,87 € |
| 2.100 | 0,18657 € | 391,80 € |
| 3.000 | 0,18142 € | 544,26 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |

