
NACZ221M16V6.3X8TR15F | |
---|---|
DigiKey Part Number | 4988-NACZ221M16V6.3X8TR15FTR-ND - Tape & Reel (TR) 4988-NACZ221M16V6.3X8TR15FCT-ND - Cut Tape (CT) 4988-NACZ221M16V6.3X8TR15FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NACZ221M16V6.3X8TR15F |
Description | CAP ALUM 16V POLAR |
Manufacturer Standard Lead Time | 98 Weeks |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 340mOhm @ 100kHz 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 340mOhm @ 100kHz | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Ripple Current @ High Frequency | 280 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,39000 € | 0,39 € |
10 | 0,23700 € | 2,37 € |
50 | 0,17660 € | 8,83 € |
100 | 0,15800 € | 15,80 € |
Quantity | Unit Price | Ext Price |
---|---|---|
900 | 0,11842 € | 106,58 € |
1.800 | 0,11025 € | 198,45 € |
2.700 | 0,10616 € | 286,63 € |
4.500 | 0,10162 € | 457,29 € |
6.300 | 0,09897 € | 623,51 € |
9.000 | 0,09643 € | 867,87 € |
10.800 | 0,09522 € | 1.028,38 € |
21.600 | 0,09115 € | 1.968,84 € |
22.500 | 0,09093 € | 2.045,92 € |
Unit Price without VAT: | 0,39000 € |
---|---|
Unit Price with VAT: | 0,46410 € |