
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Education | |
Applications | - | |
Edition | - | |
License Length | 1 Day | |
License - User Details | - | |
Operating System | - | |
Utilized IC / Part | - | |
Media Delivery Type | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6.000,10000 € | 6.000,10 € |
| Unit Price without VAT: | 6.000,10000 € |
|---|---|
| Unit Price with VAT: | 7.140,11900 € |

