



867115-01 | |
|---|---|
DigiKey Part Number | 2770-867115-01-ND |
Manufacturer | |
Manufacturer Product Number | 867115-01 |
Description | EXPANDABLE PXI BUNDLE BASED ON P |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Auto Bench Digital (DMM) Multimeter 6.5 Digit Display Voltage, Current, Resistance Diode Test Function Features Expandable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Style | Bench | |
Type | Digital (DMM) | |
Display Digits | 6.5 | |
Display Type | - | |
Function | Voltage, Current, Resistance | |
Functions, Extra | Diode Test | |
Features | Expandable | |
Ranging | Auto | |
Response | - | |
Ratings | - | |
Includes | Chassis, DMM, Power Cord (US) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7.698,87000 € | 7.698,87 € |
| Unit Price without VAT: | 7.698,87000 € |
|---|---|
| Unit Price with VAT: | 9.161,65530 € |













