
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Electronic Delivery | |
Part Status | Active | |
Type | Subscription | |
Applications | Programming | |
Edition | Base | |
License Length | 1 Year | |
License - User Details | - | |
Operating System | Windows | |
Utilized IC / Part | Networking | |
Media Delivery Type | Electronically Delivered | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6.477,75000 € | 6.477,75 € |
| Unit Price without VAT: | 6.477,75000 € |
|---|---|
| Unit Price with VAT: | 7.708,52250 € |

