New at DigiKey
Image for 789883-01 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

789883-01

DigiKey Part Number
2770-789883-01-ND
Manufacturer
Manufacturer Product Number
789883-01
Description
TRACEABLE CALIBRATION CERTIFICAT
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Multifunction I/O DAQ Device USB 2.0
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Inputs and Type
32 - Analog
Manufacturer
NI
Input Range
±10V
Packaging
Bulk
Input Resolution
20 Bits
Part Status
Active
Number of Outputs and Type
4 - Analog, 16 - Digital
Function
Multifunction I/O
Output Range
±10V
Type
DAQ Device
Output Resolution
20 Bits
Bus Connection
USB 2.0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13.768,30000 €3.768,30 €
Manufacturers Standard Package
Unit Price without VAT:3.768,30000 €
Unit Price with VAT:4.484,27700 €