



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Analog Input | |
Type | DAQ Device | |
Bus Connection | - | |
Front Connection | - | |
Number of Inputs and Type | 3 - Analog | |
Input Range | ±30V | |
Input Resolution | - | |
Number of Outputs and Type | - | |
Output Range | - | |
Output Resolution | - | |
Sampling Rate (Per Second) | 102.4k |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.834,50000 € | 1.834,50 € |
| Unit Price without VAT: | 1.834,50000 € |
|---|---|
| Unit Price with VAT: | 2.183,05500 € |

