
788809-01 | |
|---|---|
DigiKey Part Number | 2770-788809-01-ND |
Manufacturer | |
Manufacturer Product Number | 788809-01 |
Description | CONTROL DEV MULTIFUNC I/O PCIE |
Customer Reference | |
Detailed Description | Multifunction I/O Control Device PCIe PXI |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Multifunction I/O | |
Type | Control Device | |
Bus Connection | PCIe | |
Front Connection | PXI | |
Number of Inputs and Type | - | |
Input Range | - | |
Input Resolution | - | |
Number of Outputs and Type | - | |
Output Range | - | |
Output Resolution | - | |
Sampling Rate (Per Second) | - |

