
788670-01 | |
|---|---|
DigiKey Part Number | 2770-788670-01-ND |
Manufacturer | |
Manufacturer Product Number | 788670-01 |
Description | STANDARD SERVICE PROGRAM FOR SYS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | USRP Devices Defined Radio Device |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Defined Radio Device | |
For Use With/Related Products | USRP Devices | |
Specifications | 30MHz ~ 3GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30.064,95000 € | 30.064,95 € |
| Unit Price without VAT: | 30.064,95000 € |
|---|---|
| Unit Price with VAT: | 35.777,29050 € |



