License Programming
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

788480-35WM

DigiKey Part Number
2770-788480-35WM-ND
Manufacturer
Manufacturer Product Number
788480-35WM
Description
WLAN TEST TOOLKIT FOR 802.11A/B/
Customer Reference
Detailed Description
License Programming
Product Attributes
Type
Description
Select All
Category
Manufacturer
NI
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
License
Applications
Programming
Edition
-
License Length
-
License - User Details
-
Operating System
-
Utilized IC / Part
-
Media Delivery Type
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14.962,57000 €4.962,57 €
Manufacturers Standard Package
Unit Price without VAT:4.962,57000 €
Unit Price with VAT:5.905,45830 €