
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | ||
Packaging | Electronic Delivery | |
Part Status | Active | |
Type | LabVIEW | |
Applications | Programming | |
Edition | - | |
License Length | - | |
License - User Details | - | |
Operating System | - | |
Utilized IC / Part | - | |
Media Delivery Type | Electronically Delivered | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.548,82000 € | 1.548,82 € |
| Unit Price without VAT: | 1.548,82000 € |
|---|---|
| Unit Price with VAT: | 1.843,09580 € |





