
Category | Type DAQ Device |
Manufacturer NI | Number of Inputs and Type 16 - Digital |
Packaging Bulk | Input Range 3.3V |
Part Status Active | Number of Outputs and Type 16 - Digital |
Function Multifunction I/O | Output Range 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 389,19000 € | 389,19 € |
| Unit Price without VAT: | 389,19000 € |
|---|---|
| Unit Price with VAT: | 463,13610 € |

