
788263-03 | |
|---|---|
DigiKey Part Number | 2770-788263-03-ND |
Manufacturer | |
Manufacturer Product Number | 788263-03 |
Description | QSFP+ TO MINI-SAS HD X4 CABLE, 3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 Position miniSAS HD to QSFP+ Plug to Plug 9.84' (3.00m) |
Category | Number of Positions 1 |
Manufacturer NI | Connector Type Plug to Plug |
Packaging Bulk | Gender Male to Male |
Part Status Active | Length 9.84' (3.00m) |
Cable Connectors miniSAS HD to QSFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 496,04000 € | 496,04 € |
| Unit Price without VAT: | 496,04000 € |
|---|---|
| Unit Price with VAT: | 590,28760 € |

