New at DigiKey
License Perpetual Networking Programming USB Flash Drive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

788064-35WM

DigiKey Part Number
2770-788064-35WM-ND
Manufacturer
Manufacturer Product Number
788064-35WM
Description
RFMX WLAN 802.11A/B/G/J/P/N/AC/A
Customer Reference
Detailed Description
License Perpetual Networking Programming USB Flash Drive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NI
Series
-
Packaging
Retail Package
Part Status
Discontinued at DigiKey
Type
License
Applications
Programming
Edition
-
License Length
Perpetual
License - User Details
-
Operating System
Windows
Utilized IC / Part
Networking
Media Delivery Type
USB Flash Drive
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to the size/weight of this product it will be shipped directly from the manufacturer. A DigiKey representative will contact you regarding these shipping costs.
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
Non-Cancelable/Non-Returnable