New at DigiKey
License Perpetual Networking Programming Electronically Delivered
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

788012-35

DigiKey Part Number
2770-788012-35-ND
Manufacturer
Manufacturer Product Number
788012-35
Description
RFMX POWER AMPLIFIER DEVELOPMENT
Customer Reference
Detailed Description
License Perpetual Networking Programming Electronically Delivered
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NI
Series
-
Packaging
Electronic Delivery
Part Status
Active
Type
License
Applications
Programming
Edition
-
License Length
Perpetual
License - User Details
-
Operating System
Windows
Utilized IC / Part
Networking
Media Delivery Type
Electronically Delivered
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Digital Download
Non-Cancelable/Non-Returnable
All prices are in EUR
Electronic Delivery
QuantityUnit PriceExt Price
12.498,32000 €2.498,32 €
Manufacturers Standard Package
Unit Price without VAT:2.498,32000 €
Unit Price with VAT:2.973,00080 €