
779444-01 | |
|---|---|
DigiKey Part Number | 2770-779444-01-ND |
Manufacturer | |
Manufacturer Product Number | 779444-01 |
Description | TB-2621 37-PIN D-SUB (FEMALE) TE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 74 Position Interface Module Terminal Blocks - Screw Connection To D-Sub, Female |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Process Side Connection | Terminal Blocks - Screw Connection | |
Control Side Connection | D-Sub, Female | |
Control Side Cable Retainer | Jackscrew Socket | |
Positions / Poles | 74 | |
Features | - | |
Voltage - Rated | 150V | |
Current Rating (Per Contact) | 2 A | |
Operating Temperature | - | |
Length | - | |
Width | - | |
Wire Gauge | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 602,75000 € | 602,75 € |
| Unit Price without VAT: | 602,75000 € |
|---|---|
| Unit Price with VAT: | 717,27250 € |

