Box PC Intel® Xeon® 3.9GHz, 8 Core
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

787805-01

DigiKey Part Number
2770-787805-01-ND
Manufacturer
Manufacturer Product Number
787805-01
Description
PXIE-8881 XEON 8 CORE CONTROLLER
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Box PC Intel® Xeon® 3.9GHz, 8 Core
Product Attributes
Type
Description
Select All
Category
Manufacturer
NI
Series
-
Packaging
Box
Part Status
Active
Type
Box PC
Core Processor
Intel® Xeon® 3.9GHz, 8 Core
Storage
-
Memory
-
Display Type
No Display
Expansion Type
-
Features
-
Voltage - Supply
-
Mounting Type
-
Operating Temperature
-
Ingress Protection
-
Operating System
-
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
114.809,61000 €14.809,61 €
Manufacturers Standard Package
Unit Price without VAT:14.809,61000 €
Unit Price with VAT:17.623,43590 €