USB 40Gbps (USB4 40Gbps) Cable C Male to C Male 2.62' (800.0mm) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

787580-0R8

DigiKey Part Number
2770-787580-0R8-ND
Manufacturer
Manufacturer Product Number
787580-0R8
Description
THUNDERBOLT 3 TYPE-C CABLE, PASS
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
USB 40Gbps (USB4 40Gbps) Cable C Male to C Male 2.62' (800.0mm) Unshielded
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Configuration
Length
2.62' (800.0mm)
Specifications
USB 40Gbps (USB4 40Gbps)
Transfer Rate
40Gbps
Wire Gauge
-
Shielding
Unshielded
Color
Black
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
174,28000 €74,28 €
Manufacturers Standard Package
Unit Price without VAT:74,28000 €
Unit Price with VAT:88,39320 €