2 Position Cable Assembly Rectangular 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

787123-01

DigiKey Part Number
2770-787123-01-ND
Manufacturer
Manufacturer Product Number
787123-01
Description
2-POS MICROFIT TO JACKETED PIGTA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2 Position Cable Assembly Rectangular 3.28' (1.00m)
Product Attributes
Type
Description
Select All
Category
Manufacturer
NI
Series
Packaging
Box
Part Status
Active
Connector Type
-
Number of Positions
2
Number of Rows
-
Pitch - Connector
-
Pitch - Cable
-
Length
3.28' (1.00m)
Features
-
Color
-
Shielding
-
Usage
-
Cable Termination
-
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
141,84000 €41,84 €
Manufacturers Standard Package
Unit Price without VAT:41,84000 €
Unit Price with VAT:49,78960 €