
182846-02 | |
|---|---|
DigiKey Part Number | 2770-182846-02-ND |
Manufacturer | |
Manufacturer Product Number | 182846-02 |
Description | CBL ASSY DSUB 25P M-RJ45 6.56' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly D-Sub 25 pos Male to RJ45, 8p4c 6.56' (2.00m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | D-Sub 25 pos Male to RJ45, 8p4c | |
Length | 6.56' (2.00m) | |
Cable Type | Round | |
Color | Gray | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,46000 € | 78,46 € |
| Unit Price without VAT: | 78,46000 € |
|---|---|
| Unit Price with VAT: | 93,36740 € |

