
787038-0R3 | |
|---|---|
DigiKey Part Number | 2770-787038-0R3-ND |
Manufacturer | |
Manufacturer Product Number | 787038-0R3 |
Description | CBL ASSY BNC M-CIRC 5P M 0.98' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly BNC Male to Circular 05 Pos Male, Right Angle 0.98' (300.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | BNC Male to Circular 05 Pos Male, Right Angle | |
Length | 0.98' (300.0mm) | |
Cable Type | - | |
Color | - | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,62000 € | 82,62 € |
| Unit Price without VAT: | 82,62000 € |
|---|---|
| Unit Price with VAT: | 98,31780 € |





