3 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

787004-01

DigiKey Part Number
2770-787004-01-ND
Manufacturer
Manufacturer Product Number
787004-01
Description
TERM BLOCK PLUG 3POS 5.08MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Levels
1
Manufacturer
NI
Pitch
0.200" (5.08mm)
Packaging
Box
Plug Wire Entry
180°
Part Status
Active
Termination Style
Screw - Rising Cage Clamp
Type
Plug, Female Sockets
Mounting Type
Free Hanging (In-Line)
Number of Positions
3
Features
Mating Flange
Positions Per Level
3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
164,86000 €64,86 €
Manufacturers Standard Package
Unit Price without VAT:64,86000 €
Unit Price with VAT:77,18340 €