
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | License | |
Applications | Programming | |
Edition | - | |
License Length | Perpetual | |
License - User Details | - | |
Operating System | Windows | |
Utilized IC / Part | Networking | |
Media Delivery Type | USB Flash Drive | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20.998,49000 € | 20.998,49 € |
| Unit Price without VAT: | 20.998,49000 € |
|---|---|
| Unit Price with VAT: | 24.988,20310 € |

