
786775-01 | |
|---|---|
DigiKey Part Number | 2770-786775-01-ND |
Manufacturer | |
Manufacturer Product Number | 786775-01 |
Description | SSD 512GB M.2 MODULE SSD NVME |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) - 512GB NVMe M.2 Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Memory Size | 512GB | |
Memory Type | Solid State Drive (SSD) - | |
Form Factor | M.2 Module | |
Speed - Read | - | |
Speed - Write | - | |
Voltage - Supply | - | |
Type | NVMe | |
Current - Max | - | |
Operating Temperature | - | |
Weight | - | |
Size / Dimension | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.236,12000 € | 1.236,12 € |
| Unit Price without VAT: | 1.236,12000 € |
|---|---|
| Unit Price with VAT: | 1.470,98280 € |

