
786668-02 | |
|---|---|
DigiKey Part Number | 2770-786668-02-ND |
Manufacturer | |
Manufacturer Product Number | 786668-02 |
Description | SHDB9M-DB9F-BNCM, CURRENT TRANSD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Black, Individual (Round) 6.56' (2.00m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Category | Type DB9 |
Manufacturer NI | Number of Positions 9 |
Packaging Bulk | Length 6.56' (2.00m) |
Part Status Active | Shielding Shielded |
1st Connector Receptacle, Female Sockets | Color Black, Individual (Round) |
2nd Connector Plug, Male Pins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 217,80000 € | 217,80 € |
| Unit Price without VAT: | 217,80000 € |
|---|---|
| Unit Price with VAT: | 259,18200 € |

