
786375-01 | |
|---|---|
DigiKey Part Number | 2770-786375-01-ND |
Manufacturer | |
Manufacturer Product Number | 786375-01 |
Description | PXIE-5113 PXI OSCILLOSCOPE, 500 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 500 MHz Bench Oscilloscopes Interface Display 2 Analog Channel |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Bench | |
Bandwidth | 500 MHz | |
Channels | 2 Analog | |
Display Type | - | |
Interface | - | |
Memory Size | - | |
Function | - | |
Probe Type | - | |
Sampling Rate (Per Second) | 3G | |
Input Impedance | - | |
Voltage - Input (Max) | - | |
Voltage - Supply | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14.774,42000 € | 14.774,42 € |
| Unit Price without VAT: | 14.774,42000 € |
|---|---|
| Unit Price with VAT: | 17.581,55980 € |

