100VDC Output Rack Mount (AC to DC) Power Supply Analog 40A Output 864W Features LAN, RS-232
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

786014-01

DigiKey Part Number
2770-786014-01-ND
Manufacturer
Manufacturer Product Number
786014-01
Description
RMX-4104 2U DC POWER SUPPLY, 1/6
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
100VDC Output Rack Mount (AC to DC) Power Supply Analog 40A Output 864W Features LAN, RS-232
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
100VDC
Manufacturer
NI
Current - Output
40A
Packaging
Box
Display Type
Analog
Part Status
Active
Features
LAN, RS-232
Type
Rack Mount (AC to DC)
Power (Watts)
864W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
16.503,77000 €6.503,77 €
Manufacturers Standard Package
Unit Price without VAT:6.503,77000 €
Unit Price with VAT:7.739,48630 €