
785976-01 | |
|---|---|
DigiKey Part Number | 2770-785976-01-ND |
Manufacturer | |
Manufacturer Product Number | 785976-01 |
Description | DEVICENET INTERFACE BOARD ONLY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DeviceNet Interface Board Only (OEM) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | DeviceNet Interface | |
Bus Connection | - | |
Front Connection | - | |
Number of Channels | 8 | |
Isolation Type | - | |
Voltage - Supply | - | |
Serial Protocol | - | |
Features | Board Only (OEM) | |
Clock Rate | - | |
Operating System | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29.969,74000 € | 29.969,74 € |
| Unit Price without VAT: | 29.969,74000 € |
|---|---|
| Unit Price with VAT: | 35.663,99060 € |

