
785845-01 | |
|---|---|
DigiKey Part Number | 2770-785845-01-ND |
Manufacturer | |
Manufacturer Product Number | 785845-01 |
Description | ATTENUATOR,COAXIAL,4DB,SMA SS,DC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 4dB 0 Hz ~ 18 GHz 50 Ohms 2W Module |
Category | Frequency Range 0 Hz ~ 18 GHz |
Manufacturer NI | Power (Watts) 2W |
Packaging Box | Impedance 50 Ohms |
Part Status Active | Package / Case Module |
Attenuation Value 4dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,91000 € | 88,91 € |
| Unit Price without VAT: | 88,91000 € |
|---|---|
| Unit Price with VAT: | 105,80290 € |

