
Category | Channels 2 Analog |
Manufacturer NI | Memory Size 512Mpts |
Packaging Box | Sampling Rate (Per Second) 3G |
Part Status Active | Rise Time (Typ) 1.6 ns |
Type Bench | Voltage - Input (Max) 40V |
Bandwidth 350 MHz | Voltage - Supply 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9.683,99000 € | 9.683,99 € |
| Unit Price without VAT: | 9.683,99000 € |
|---|---|
| Unit Price with VAT: | 11.523,94810 € |

