
785768-11 | |
|---|---|
DigiKey Part Number | 2770-785768-11-ND |
Manufacturer | |
Manufacturer Product Number | 785768-11 |
Description | PXIE-5110 PXI OSCILLOSCOPE WITH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 100 MHz Bench Oscilloscopes Interface Display 2 Analog Channel |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Bench | |
Bandwidth | 100 MHz | |
Channels | 2 Analog | |
Display Type | - | |
Interface | - | |
Memory Size | - | |
Function | - | |
Probe Type | - | |
Sampling Rate (Per Second) | 1G | |
Input Impedance | - | |
Voltage - Input (Max) | - | |
Voltage - Supply | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6.320,53000 € | 6.320,53 € |
| Unit Price without VAT: | 6.320,53000 € |
|---|---|
| Unit Price with VAT: | 7.521,43070 € |

