
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Bench | |
Bandwidth | 100 MHz | |
Channels | 2 | |
Display Type | - | |
Interface | - | |
Memory Size | 64Mpts | |
Function | - | |
Probe Type | - | |
Sampling Rate (Per Second) | 1G | |
Input Impedance | 1M | |
Voltage - Input (Max) | 20V | |
Voltage - Supply | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.014,11000 € | 2.014,11 € |
| Unit Price without VAT: | 2.014,11000 € |
|---|---|
| Unit Price with VAT: | 2.396,79090 € |


