
785685-01 | |
|---|---|
DigiKey Part Number | 2770-785685-01-ND |
Manufacturer | |
Manufacturer Product Number | 785685-01 |
Description | QSFP+ TWINAXIAL CABLE, 1M |
Customer Reference | |
Detailed Description | Position QSFP+ Plug to Plug 3.28' (1.00m) Unshielded |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Cable Connectors | QSFP+ | |
Number of Positions | - | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Push-Pull | |
Features | - | |
Cable Type | Round, Twin Axial | |
Usage | - | |
Length | 3.28' (1.00m) | |
Color | - | |
Shielding | Unshielded | |
Wire Gauge | - | |
Frequency - Max | 40Gbps | |
Operating Temperature | - |

