
785626-01 | |
|---|---|
DigiKey Part Number | 2770-785626-01-ND |
Manufacturer | |
Manufacturer Product Number | 785626-01 |
Description | POWER CORD, 250V, 10A, BRAZIL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Power Cord Black To IEC 320-C19 |
Category | Number of Conductors 3 |
Manufacturer NI | Shielding Unshielded |
Packaging Box | Color Black |
Part Status Active | Voltage Rating 250V |
Style Male Pins (Blades) to Female Sockets (Slots) | Current Rating (Amps) 15A |
2nd Connector IEC 320-C19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,66000 € | 37,66 € |
| Unit Price without VAT: | 37,66000 € |
|---|---|
| Unit Price with VAT: | 44,81540 € |

