785259-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

785259-01

DigiKey Part Number
2770-785259-01-ND
Manufacturer
Manufacturer Product Number
785259-01
Description
DAQ DEVICE DIGITAL INPUT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Digital Input DAQ Device
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NI
Series
Packaging
Box
Part Status
Active
Function
Digital Input
Type
DAQ Device
Bus Connection
-
Front Connection
-
Number of Inputs and Type
8 - Digital
Input Range
-
Input Resolution
-
Number of Outputs and Type
-
Output Range
-
Output Resolution
-
Sampling Rate (Per Second)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
12.057,35000 €2.057,35 €
Manufacturers Standard Package
Unit Price without VAT:2.057,35000 €
Unit Price with VAT:2.448,24650 €