
785256-01 | |
|---|---|
DigiKey Part Number | 2770-785256-01-ND |
Manufacturer | |
Manufacturer Product Number | 785256-01 |
Description | OEM BNDL, NI 9684 GPIC 16-BIT 18 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CompactRIO sbRIO-9607 Zynq-7000 AP SoC sbRIO-9607, XC7Z020 Zynq®-7000 FPGA + MCU/MPU SoC Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | FPGA + MCU/MPU SoC | |
Platform | CompactRIO sbRIO-9607 Zynq-7000 AP SoC | |
Contents | Board(s), Accessories | |
Utilized IC / Part | sbRIO-9607, XC7Z020 | |
Interconnect System | - | |
Suggested Programming Environment | LabVIEW | |
Note | - | |
Antenna Type | - | |
RF Type | - | |
RF Frequency | - | |
Function | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.325,33000 € | 2.325,33 € |
| Unit Price without VAT: | 2.325,33000 € |
|---|---|
| Unit Price with VAT: | 2.767,14270 € |

