Image for 785023-07 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

785023-07

DigiKey Part Number
2770-785023-07-ND
Manufacturer
Manufacturer Product Number
785023-07
Description
POWER CORD FOR USRP RIO, JAPAN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Cord To
Product Attributes
Type
Description
Select All
Category
Manufacturer
NI
Series
-
Packaging
Box
Part Status
Active
Style
-
1st Connector
-
2nd Connector
-
Cord Type
-
Wire Gauge
-
Shielding
Unshielded
Length
-
Approval Agency Marking
-
Approved Countries
-
Color
-
Voltage Rating
-
Current Rating (Amps)
-
Operating Temperature
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
131,38000 €31,38 €
Manufacturers Standard Package
Unit Price without VAT:31,38000 €
Unit Price with VAT:37,34220 €