
785023-06 | |
|---|---|
DigiKey Part Number | 2770-785023-06-ND |
Manufacturer | |
Manufacturer Product Number | 785023-06 |
Description | POWER CORD FOR USRP RIO, UK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Power Cord To |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Style | - | |
1st Connector | - | |
2nd Connector | - | |
Cord Type | - | |
Wire Gauge | - | |
Shielding | Unshielded | |
Length | - | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | - | |
Voltage Rating | - | |
Current Rating (Amps) | - | |
Operating Temperature | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,38000 € | 31,38 € |
| Unit Price without VAT: | 31,38000 € |
|---|---|
| Unit Price with VAT: | 37,34220 € |

