
784965-01 | |
|---|---|
DigiKey Part Number | 2770-784965-01-ND |
Manufacturer | |
Manufacturer Product Number | 784965-01 |
Description | IC-3173 INDUSTRIAL CONTROLLER, W |
Customer Reference | |
Detailed Description | Box PC Intel® Core™ i7 2.2GHz, 2 Core |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | Box PC | |
Core Processor | Intel® Core™ i7 2.2GHz, 2 Core | |
Storage | - | |
Memory | - | |
Display Type | No Display | |
Expansion Type | - | |
Features | - | |
Voltage - Supply | - | |
Mounting Type | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Operating System | - | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11.740,68000 € | 11.740,68 € |
| Unit Price without VAT: | 11.740,68000 € |
|---|---|
| Unit Price with VAT: | 13.971,40920 € |

