
784787-01 | |
|---|---|
DigiKey Part Number | 2770-784787-01-ND |
Manufacturer | |
Manufacturer Product Number | 784787-01 |
Description | DAQ DEVICE DIGITAL INPUT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Input DAQ Device |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Digital Input | |
Type | DAQ Device | |
Bus Connection | - | |
Front Connection | - | |
Number of Inputs and Type | - | |
Input Range | - | |
Input Resolution | 16 Bits | |
Number of Outputs and Type | - | |
Output Range | - | |
Output Resolution | - | |
Bidirectional Channels | 32 | |
Sampling Rate (Per Second) | 250k |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.920,85000 € | 1.920,85 € |
| Unit Price without VAT: | 1.920,85000 € |
|---|---|
| Unit Price with VAT: | 2.285,81150 € |

