0 ~ 230VDC Output Rack Mount (AC to DC) Power Supply Analog 0 ~ 20A Output 1500W Features LAN, RS-232
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

784767-01

DigiKey Part Number
2770-784767-01-ND
Manufacturer
Manufacturer Product Number
784767-01
Description
RMX-4126 1U DC POWER SUPPLY, 150
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
0 ~ 230VDC Output Rack Mount (AC to DC) Power Supply Analog 0 ~ 20A Output 1500W Features LAN, RS-232
Product Attributes
Type
Description
Select All
Category
Manufacturer
NI
Series
-
Packaging
Box
Part Status
Active
Type
Rack Mount (AC to DC)
Voltage - Supply
-
Voltage - Output
0 ~ 230VDC
Current - Output
0 ~ 20A
Display Type
Analog
Number of Characters
-
Size / Dimension
-
Features
LAN, RS-232
Power (Watts)
1500W
Accuracy - Voltmeter; Ammeter
-
Voltage Regulation - Line
-
Voltage Regulation - Load
-
Current Regulation - Line
-
Current Regulation - Load
-
Ripple
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
16.663,96000 €6.663,96 €
Manufacturers Standard Package
Unit Price without VAT:6.663,96000 €
Unit Price with VAT:7.930,11240 €