
784766-01 | |
|---|---|
DigiKey Part Number | 2770-784766-01-ND |
Manufacturer | |
Manufacturer Product Number | 784766-01 |
Description | RMX-4125 1U DC POWER SUPPLY, 150 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0 ~ 80VDC Output Rack Mount (AC to DC) Power Supply Analog 0 ~ 56A Output 1500W Features LAN, RS-232 |
Category | Voltage - Output 0 ~ 80VDC |
Manufacturer NI | Current - Output 0 ~ 56A |
Packaging Box | Display Type Analog |
Part Status Active | Features LAN, RS-232 |
Type Rack Mount (AC to DC) | Power (Watts) 1500W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6.255,40000 € | 6.255,40 € |
| Unit Price without VAT: | 6.255,40000 € |
|---|---|
| Unit Price with VAT: | 7.443,92600 € |

