
784765-01 | |
|---|---|
DigiKey Part Number | 2770-784765-01-ND |
Manufacturer | |
Manufacturer Product Number | 784765-01 |
Description | RMX-4124 1U DC POWER SUPPLY, 150 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0 ~ 30VDC Output Rack Mount (AC to DC) Power Supply Analog 0 ~ 150A Output 1500W Features LAN, RS-232 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Rack Mount (AC to DC) | |
Voltage - Supply | - | |
Voltage - Output | 0 ~ 30VDC | |
Current - Output | 0 ~ 150A | |
Display Type | Analog | |
Number of Characters | - | |
Size / Dimension | - | |
Features | LAN, RS-232 | |
Power (Watts) | 1500W | |
Accuracy - Voltmeter; Ammeter | - | |
Voltage Regulation - Line | - | |
Voltage Regulation - Load | - | |
Current Regulation - Line | - | |
Current Regulation - Load | - | |
Ripple | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6.334,16000 € | 6.334,16 € |
| Unit Price without VAT: | 6.334,16000 € |
|---|---|
| Unit Price with VAT: | 7.537,65040 € |

