Analog Input DAQ Device BNC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

784471-01

DigiKey Part Number
2770-784471-01-ND
Manufacturer
Manufacturer Product Number
784471-01
Description
DAQ DEVICE ANALOG INPUT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Analog Input DAQ Device BNC
Product Attributes
Type
Description
Select All
Category
Manufacturer
NI
Series
-
Packaging
Box
Part Status
Active
Function
Analog Input
Type
DAQ Device
Bus Connection
-
Front Connection
BNC
Number of Inputs and Type
32 - Analog
Input Range
±15V
Input Resolution
28 Bits
Number of Outputs and Type
-
Output Range
-
Output Resolution
-
Sampling Rate (Per Second)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
114.042,28000 €14.042,28 €
Manufacturers Standard Package
Unit Price without VAT:14.042,28000 €
Unit Price with VAT:16.710,31320 €