
784256-01 | |
|---|---|
DigiKey Part Number | 2770-784256-01-ND |
Manufacturer | |
Manufacturer Product Number | 784256-01 |
Description | SA1500X SINGLE-ENDED ACTIVE PROB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10:1 Active, Single Ended 1.5GHz Oscilloscope Probe Test Lead 50 Input Resistance 8V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Active, Single Ended | |
Attenuation Value | 10:1 | |
Bandwidth | 1.5GHz | |
Resistance - Input | 50 | |
Voltage - Max | 8V | |
Capacitance - Input | - | |
Cable Length | - | |
Color | - | |
Includes | Probe |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.522,00000 € | 4.522,00 € |
| Unit Price without VAT: | 4.522,00000 € |
|---|---|
| Unit Price with VAT: | 5.381,18000 € |


